Part Details for 4150418 (ALTERNATE: 4150418) by RS Pro
Overview of 4150418 (ALTERNATE: 4150418) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4150418 (ALTERNATE: 4150418)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71807894
|
RS | Air Hose Natural Nylon 10mm Outer Diam 8mm Inner Diam 30m Length 1.7MPa | RS PRO 4150418 RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Reel | 0 |
|
$52.3200 | RFQ |