Part Details for 415047225 by DUCATI Energia Spa
Overview of 415047225 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415047225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415.04.7225
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 20kVAR, 525VAC, 22A Min Qty: 1 | 6 |
|
$72.3000 / $80.1000 | Buy Now |