-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,CBL,MINI-SMB RTANG 75 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0818
|
Newark | Plug, cbl, mini-Smb Rtang 75 Ohm Rohs Compliant: No |Amp Te Connectivity 415484-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42AJ4029
|
Newark | Plug Cbl Mini-Smb Rtang 75 Ohm |Amp Te Connectivity 415484-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PLUG,CBL,MINI-SMB RTANG 75 OHM RoHS: Compliant |
183 In Stock |
|
$3.4200 / $7.5000 | Buy Now |
DISTI #
37062835
|
Verical | Conn Mini-SMB 0Hz to 4GHz 75Ohm Crimp RA Cable Mount PL Gold Carton Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$5.6000 / $5.7100 | Buy Now |
DISTI #
51549184
|
Verical | Conn Mini-SMB 0Hz to 4GHz 75Ohm Crimp RA Cable Mount PL Gold Carton Min Qty: 10 Package Multiple: 5 Date Code: 1827 | Americas - 80 |
|
$7.0070 / $9.7500 | Buy Now |
DISTI #
4154841-TEC
|
TME | 415484-1 Min Qty: 7 | 100 |
|
$5.9086 / $6.6811 | Buy Now |
DISTI #
415484-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S757101800210
|
Chip1Stop | Conn Mini-SMB PL 0Hz to 4GHz 75Ohm Crimp RA Cable Mount Gold Carton RoHS: Compliant | 100 |
|
$6.3600 / $6.5000 | Buy Now |
|
Master Electronics | PLUG,CBL,MINI-SMB RTANG 75 OHM RoHS: Compliant |
183 In Stock |
|
$3.4200 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415484-1
TE Connectivity
PLUG,CBL,MINI-SMB RTANG 75 OHM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 179/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |