415487-2
Description: PLUG,CBL,MINI-SMB 75 OHM

Overview of 415487-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 415487-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 25C2609
Newark Plug, cbl, mini-Smb 75 Ohm Rohs Compliant: No |Amp Te Connectivity 415487-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 415487-2
Avnet Americas Conn SMB PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: 415487-2) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 415487-2
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 0
RFQ

CAD Models for 415487-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 415487-2 by TE Connectivity

415487-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLES:RG179; RG187
Body/Shell Style
PLUG
Cable Types
RG 179
Characteristic Impedance
75 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PTFE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
3 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 415487-2
    TE Connectivity
    PLUG,CBL,MINI-SMB 75 OHM
    VS

Alternate Parts for 415487-2

This table gives cross-reference parts and alternative options found for 415487-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415487-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5415487-2 PLUG,CBL,MINI-75 OHM SMB,NO PB TE Connectivity 415487-2 vs 5415487-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 415487-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 415487-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 415487-2 would you like to use for your alert(s)?
  • Please alert me when 415487-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 415487-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 415487-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 415487-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 415487-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 415487-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: