415672-1
Description: SMB RIGHT ANGLE,PCB

Overview of 415672-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
75844-156-72LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 415672-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17H9488
Newark Smb Right Angle, pcb |Amp Te Connectivity 415672-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $3.3600
$3.3600 Buy Now
DISTI # 415672-1-ND
DigiKey CONN SMB JACK R/A 50 OHM PCB Min Qty: 5000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $3.3573
$3.3573 Buy Now
DISTI # 415672-1
Avnet Americas Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 415672-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 415672-1
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 415672-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 415672-1 by TE Connectivity

415672-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
INSERTION LOSS MAX. AT 3 GHZ
Body Depth
0.343 inch
Body Length
0.25 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
8 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.3 dB
Insulation Resistance
1000000000 Ω
Insulator Material
PTFE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
1.5 A
Shell Finish
GOLD
Shell Material
ZINC ALLOY
Terminal Length
0.109 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 415672-1
    TE Connectivity
    SMB RIGHT ANGLE,PCB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 415672-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 415672-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 415672-1 would you like to use for your alert(s)?
  • Please alert me when 415672-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 415672-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 415672-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 415672-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 415672-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 415672-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: