Part Details for 416-83-258-41-011101 by PRECI-DIP SSA
Overview of 416-83-258-41-011101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416-83-258-41-011101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-83-258-41-011101-ND
|
DigiKey | CONN SOCKET 58POS 0.1 GOLD PCB Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4562 | Buy Now |
DISTI #
437-4168325841011101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.7700 / $11.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.1500 / $13.3400 | Buy Now | |
DISTI #
416-83-258-41-011101
|
Avnet Abacus | Conn Socket Strip SKT 58 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 416-83-258-41-011101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 416-83-258-41-011101
416-83-258-41-011101 CAD Models
416-83-258-41-011101 Part Data Attributes
|
416-83-258-41-011101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
416-83-258-41-011101
PRECI-DIP SSA
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.11 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
Alternate Parts for 416-83-258-41-011101
This table gives cross-reference parts and alternative options found for 416-83-258-41-011101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416-83-258-41-011101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL42-058U | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 416-83-258-41-011101 vs BL42-058U |
SBE-581D-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,58 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 416-83-258-41-011101 vs SBE-581D-CP-TG |
SBE-581D-CP-TT | HEADER CONNECTOR,PCB MNT,PLUG,58 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 416-83-258-41-011101 vs SBE-581D-CP-TT |
301Y63F46 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 416-83-258-41-011101 vs 301Y63F46 |
410-87-258-41-105101 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 416-83-258-41-011101 vs 410-87-258-41-105101 |
SBE-581D-CP-TG | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 416-83-258-41-011101 vs SBE-581D-CP-TG |
301Y63F49 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Receptacle | NICOMATIC | 416-83-258-41-011101 vs 301Y63F49 |
200-2-056-0-HTH-LS0 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 416-83-258-41-011101 vs 200-2-056-0-HTH-LS0 |
803-87-056-65-410101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 416-83-258-41-011101 vs 803-87-056-65-410101 |
853-87-058-20-002101 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 416-83-258-41-011101 vs 853-87-058-20-002101 |