Part Details for 416-83-268-41-007101 by PRECI-DIP SSA
Overview of 416-83-268-41-007101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG178007101ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. Sink type, 1x1, 100 base-T. No LED | |
RJMG161007101CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100 without LED | |
RJMG113007101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 without LEDs |
Price & Stock for 416-83-268-41-007101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-83-268-41-007101-ND
|
DigiKey | CONN SOCKET 68POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7767 | Buy Now |
DISTI #
3937-416-83-268-41-007101-ND
|
DigiKey | CONN SOCKET 68POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$14.3715 / $17.9600 | Buy Now |
DISTI #
437-4168326841007101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$8.6800 / $13.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4000 / $10.4300 | Buy Now |
Part Details for 416-83-268-41-007101
416-83-268-41-007101 CAD Models
416-83-268-41-007101 Part Data Attributes
|
416-83-268-41-007101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
416-83-268-41-007101
PRECI-DIP SSA
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Length | 3.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 416-83-268-41-007101
This table gives cross-reference parts and alternative options found for 416-83-268-41-007101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416-83-268-41-007101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-83-068-10-132101 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 416-83-268-41-007101 vs 803-83-068-10-132101 |
44-2010-022 | EDGE CONNECTOR,PCB MNT,RECEPT,44+4 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | 416-83-268-41-007101 vs 44-2010-022 |
98418-G61-45ULF | Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 416-83-268-41-007101 vs 98418-G61-45ULF |
98418-G61-45LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 416-83-268-41-007101 vs 98418-G61-45LF |