Part Details for 416-93-240-41-006000 by Mill-Max Mfg Corp
Overview of 416-93-240-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416-93-240-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-93-240-41-006000-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0212 | Buy Now |
DISTI #
575-4169324041006000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET | 0 |
|
$11.5600 / $12.0400 | Order Now |
DISTI #
000000000005682284
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$4.6700 / $19.8800 | Buy Now |
Part Details for 416-93-240-41-006000
416-93-240-41-006000 CAD Models
416-93-240-41-006000 Part Data Attributes
|
416-93-240-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
416-93-240-41-006000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |