Part Details for 416-93-248-41-006000 by Mill-Max Mfg Corp
Overview of 416-93-248-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 416-93-248-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-93-248-41-006000-ND
|
DigiKey | CONN SOCKET 48POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9512 | Buy Now |
DISTI #
575-4169324841006000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$13.2800 / $13.6400 | Order Now |
DISTI #
000000000005682304
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$5.9100 / $22.0700 | Buy Now |
Part Details for 416-93-248-41-006000
416-93-248-41-006000 CAD Models
416-93-248-41-006000 Part Data Attributes
|
416-93-248-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
416-93-248-41-006000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 48 |
Alternate Parts for 416-93-248-41-006000
This table gives cross-reference parts and alternative options found for 416-93-248-41-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416-93-248-41-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416-93-248-41-006 | IC Socket, SIP48, 48 Contact(s), | Mill-Max Mfg Corp | 416-93-248-41-006000 vs 416-93-248-41-006 |
416-93-248-41-006100 | IC Socket, SIP48, 48 Contact(s), | Mill-Max Mfg Corp | 416-93-248-41-006000 vs 416-93-248-41-006100 |