Part Details for 4160# by Pomona Electronics
Overview of 4160# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4160BRIZ-RL | Analog Devices | 8mm Creep. Full/Low Speed USB | |
EVAL-ADUM4160EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4160EUDC-1#PBF | Analog Devices | Sw Pwr Manager w/ USB On-The-G |
Price & Stock for 4160#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5256
|
Newark | Bnc (F) Bulkhead Bulk |Pomona 4160# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
501-4160#-ND
|
DigiKey | BNC (F)HEAD Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0875 | Buy Now |
DISTI #
565-4160#
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (F) BULKHEAD BULK | 0 |
|
$5.0900 | Order Now |
DISTI #
71225982
|
RS | BNC (F) BULKHEAD BULK | Pomona Electronics 4160# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $5.9900 | Buy Now |
DISTI #
35047.1
|
TestEquity LLC | Pomona 4160# Connector, BNC (F), Bulkhead, 500 V, 50 Ohms, Brass, Bulk, 4160 Series | 74 |
|
$5.9900 | Buy Now |
Part Details for 4160#
4160# CAD Models
4160# Part Data Attributes
|
4160#
Pomona Electronics
Buy Now
|
Compare Parts:
4160#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |