Part Details for 416177506 by DUCATI Energia Spa
Overview of 416177506 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416177506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.16.17.75.06
|
TME | Capacitor: motors, run, 2.5uF, 475VAC, Ø25x55mm, -25÷85°C, ±5% Min Qty: 1 | 1912 |
|
$1.4300 / $2.6100 | Buy Now |