Part Details for 416253560 by DUCATI Energia Spa
Overview of 416253560 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416253560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.16.25.35.60
|
TME | Capacitor: motors, run, 4uF, 425VAC, Ø30x60mm, -25÷85°C, ±5% Min Qty: 200 | 0 |
|
$1.4100 | RFQ |