-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5486 | Buy Now |
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-41671-0002
|
Mouser Electronics | Headers & Wire Housings 3CKT VERT HDR BREAKAWAY RoHS: Compliant | 5470 |
|
$0.4040 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1059 Partner Stock |
|
$0.3397 / $0.4406 | Buy Now |
DISTI #
41671-0002
|
TTI | Headers & Wire Housings 3CKT VERT HDR BREAKAWAY RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3930 / $0.4120 | Buy Now |
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5486 | Buy Now |
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710002) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5486 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1059 Partner Stock |
|
$0.3397 / $0.4406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41671-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
41671-0002
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.423 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41671-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41671-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641202-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 3-641202-3 |
3-641210-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 3-641210-3 |
3-641119-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 3-641119-3 |
HTSW-103-09-G-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE | Samtec Inc | 41671-0002 vs HTSW-103-09-G-S |
644752-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 644752-3 |
HTSW-103-26-L-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 41671-0002 vs HTSW-103-26-L-S |
10-63-1039 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, | Molex | 41671-0002 vs 10-63-1039 |
641210-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 641210-3 |
641119-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0002 vs 641119-3 |
644969-1 | 05P MTA156 HDR ASSY W/O2&4 F/L | TE Connectivity | 41671-0002 vs 644969-1 |