-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3026 / $1.8971 | Buy Now |
DISTI #
538-41671-0007
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X08P.156 450/172 15AU RoHS: Compliant | 19 |
|
$1.2500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
422 Partner Stock |
|
$1.0900 / $1.5700 | Buy Now |
DISTI #
41671-0007
|
TTI | Headers & Wire Housings HDR VT 1X08P.156 450/172 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 3 Container: Each | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3026 / $1.8971 | Buy Now |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3026 / $1.8971 | Buy Now |
DISTI #
0416710007
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710007) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 41671-0007
|
PEI Genesis | Board Connector, Contact | 1722 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41671-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
41671-0007
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41671-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41671-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641121-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 3-641121-8 |
09-67-4082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 41671-0007 vs 09-67-4082 |
35978-0820 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 41671-0007 vs 35978-0820 |
640383-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 640383-8 |
641119-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 641119-8 |
09-57-1085 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 41671-0007 vs 09-57-1085 |
3-644759-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 3-644759-8 |
HTSW-108-26-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 41671-0007 vs HTSW-108-26-G-S |
3-641202-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 3-641202-8 |
641210-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0007 vs 641210-8 |