-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6247 / $2.3664 | Buy Now |
DISTI #
538-41671-0009
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk k Bkwy 10 ckt 15 SAu RoHS: Compliant | 1425 |
|
$1.4200 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3018 Partner Stock |
|
$1.3800 / $1.9700 | Buy Now |
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6247 / $2.3664 | Buy Now |
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710009
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710009) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6247 / $2.3664 | Buy Now |
DISTI #
Molex 41671-0009
|
PEI Genesis | Board Connector, Contact | 3018 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3018 Partner Stock |
|
$1.3800 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41671-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
41671-0009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41671-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41671-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640389-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 41671-0009 vs 1-640389-0 |
3-647127-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 41671-0009 vs 3-647127-0 |
35978-1020 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 41671-0009 vs 35978-1020 |
4-644617-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 41671-0009 vs 4-644617-0 |
1-640385-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0009 vs 1-640385-0 |
35978-1023 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | Molex | 41671-0009 vs 35978-1023 |
3-647123-0 | (3-647123-0) 10P MTA156 SHRD HDR ASSY SQ SN | TE Connectivity | 41671-0009 vs 3-647123-0 |
155210-6302-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 41671-0009 vs 155210-6302-RA |
4-641204-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0009 vs 4-641204-0 |
1-644749-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 41671-0009 vs 1-644749-0 |