Part Details for 41671-0067 by Molex
Overview of 41671-0067 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41671-0067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.2008 / $0.3429 | Buy Now |
DISTI #
Molex 41671-0067
|
PEI Genesis | Board Connector, Contact | 2000 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.2008 / $0.3429 | Buy Now |
Part Details for 41671-0067
41671-0067 CAD Models
41671-0067 Part Data Attributes
|
41671-0067
Molex
Buy Now
Datasheet
|
Compare Parts:
41671-0067
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 41671-0067
This table gives cross-reference parts and alternative options found for 41671-0067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41671-0067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643569-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 41671-0067 vs 643569-2 |
641991-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 41671-0067 vs 641991-4 |
B5P-VH-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 41671-0067 vs B5P-VH-B |