Part Details for 416710011 by Molex
Overview of 416710011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416710011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-416710011-ND
|
DigiKey | KK 156 HDR ASSY FRLK BKWY 12 CKT Min Qty: 30 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
456 In Stock |
|
$2.4000 / $2.4900 | Buy Now |
DISTI #
SMC-416710011
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 876 |
|
RFQ | |
DISTI #
416710011
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bulk (Alt: 416710011) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |