Part Details for 416PA201M by TE Connectivity
Overview of 416PA201M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416PA201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4823
|
Newark | Trimmer Potentiometers 416P 200R |Citec Te Connectivity 416PA201M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.6210 | Buy Now |
DISTI #
18R7508
|
Newark | 416P 200R |Citec Te Connectivity 416PA201M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4650 | Buy Now |
DISTI #
1623894-7
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623894-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70468937
|
RS | 416P top adj 2.5x5mm cermet trimmer 200R | TE Connectivity 416PA201M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
1500 In Stock |
|
$0.3432 / $0.4502 | Buy Now |
DISTI #
54428648
|
Verical | Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2110 | Americas - 1000 |
|
$0.5104 / $0.5853 | Buy Now |
DISTI #
66434966
|
Verical | Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.4100 | Buy Now |
DISTI #
1623894-7
|
Avnet Abacus | Resistor Cermet Trimmer 200 Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 x 8.1 x 7.8mm) PC Pin Through Hole (Alt: 1623894-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412818846
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 500 |
|
$0.5060 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
1500 In Stock |
|
$0.3432 / $0.4502 | Buy Now |
Part Details for 416PA201M
416PA201M CAD Models
416PA201M Part Data Attributes
|
416PA201M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416PA201M
TE Connectivity
Trimmer, Cermet, 0.2W, 200ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |