Part Details for 416MHS6W by ABB Low Voltage Products and Systems
Overview of 416MHS6W by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416MHS6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2840
|
Newark | Conn, Mains Socket, 16A, 415V, Red, Current Rating:16A, Voltage Rating Vac:415V, Connector Mounting:Panel Mount, Electrical Connector Gender:Outlet, Pin Configuration:3P+N+E, Connector Colour:Red, Ip Rating:Ip67, Product Range:-, Rohs Compliant: Yes |Abb 416MHS6W (Alternate Part Number: 7392696678186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |