Part Details for 416XA501P by TE Connectivity
Overview of 416XA501P by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416XA501P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9523
|
Newark | Trimmer, 416X, 500R, Track Resistance:500Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:416X Series, Power Rating:200Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Automotive Rohs Compliant: Yes |Te Connectivity 416XA501P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.9100 | Buy Now |
DISTI #
1623895-7
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623895-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70064028
|
RS | Trimmer, Cermet, Rest 500 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Side Adj | TE Connectivity 416XA501P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.4340 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.3432 / $0.4502 | Buy Now |
DISTI #
1623895-7
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623895-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 416XA501P
|
PEI Genesis | Trimmer Cermet 0.2W 500ohm | 0 |
|
Buy Now | |
DISTI #
1623895-7
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 1623895-7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2329412
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4698 / $1.0489 | Buy Now |
DISTI #
2329412
|
Farnell | TRIMMER, 416X, 500R RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$0.1782 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.3432 / $0.4502 | Buy Now |
Part Details for 416XA501P
416XA501P CAD Models
416XA501P Part Data Attributes:
|
416XA501P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416XA501P
TE Connectivity
Trimmer, Cermet, 0.2W, 500ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |
Alternate Parts for 416XA501P
This table gives cross-reference parts and alternative options found for 416XA501P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416XA501P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623895-7 | Trimmer, Cermet, 0.2W, 500ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 416XA501P vs 1623895-7 |