-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41771-0921
Molex
Buy Now
Datasheet
|
Compare Parts:
41771-0921
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41771-0921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41771-0921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1207U-KT6W | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 41771-0921 vs HB1207U-KT6W |
9431500700 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 41771-0921 vs 9431500700 |
HF08073-KP2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 41771-0921 vs HF08073-KP2 |
5-146292-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 41771-0921 vs 5-146292-7 |
A-CH254-7S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | ASSMANN WSW components GmbH | 41771-0921 vs A-CH254-7S |
78977-107HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 41771-0921 vs 78977-107HLF |
TSW-107-19-F-S-LL | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 41771-0921 vs TSW-107-19-F-S-LL |
A11-508-07-12-G | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 41771-0921 vs A11-508-07-12-G |
647009-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 41771-0921 vs 647009-7 |
A-42267-7H | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 41771-0921 vs A-42267-7H |