41772-0464
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle,

Overview of 41772-0464 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4177-2ARMZ-RL Analog Devices 30V, Precision w/OVP, EMI and
ADA4177-2ARMZ-R7 Analog Devices 30V, Precision w/OVP, EMI and
ADA4177-2ARZ Analog Devices 30V, Precision w/OVP, EMI and

Price & Stock for 41772-0464 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H8862
Newark Header Connector, pcb Mount, recept,3 Contacts, pin,0.156 Pitch, pc Tail Terminal |Molex 41772-0464 RoHS: Not Compliant Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2030
$0.2030 Buy Now
Onlinecomponents.com 3.96mm Pitch KK® Solid Header, Right Angle, without Peg, 3 Circuits, 0.38µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 1,425 $0.2150
  • 2,850 $0.1800
  • 5,700 $0.1520
$0.1520 / $0.2150 Buy Now

CAD Models for 41772-0464 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 41772-0464 by Molex

41772-0464
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
KK
Body Breadth
0.13 inch
Body Depth
0.25 inch
Body Length
0.462 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Withdrawl Force-Min
3.753 N
Want to compare parts?
  1. 41772-0464
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle,
    VS

Alternate Parts for 41772-0464

This table gives cross-reference parts and alternative options found for 41772-0464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41772-0464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10-02-1037 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle Molex 41772-0464 vs 10-02-1037
10-63-1039 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, Molex 41772-0464 vs 10-63-1039
3-644617-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug TE Connectivity 41772-0464 vs 3-644617-3
640389-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 41772-0464 vs 640389-3
3-644615-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug TE Connectivity 41772-0464 vs 3-644615-3
2-647127-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 41772-0464 vs 2-647127-3
HTSW-103-26-L-S Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Samtec Inc 41772-0464 vs HTSW-103-26-L-S
CLK-1003-L01A10-JPR 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 41772-0464 vs CLK-1003-L01A10-JPR
HTSW-103-09-G-S Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE Samtec Inc 41772-0464 vs HTSW-103-09-G-S
641119-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 41772-0464 vs 641119-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 41772-0464 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 41772-0464 by Molex

Select Manufacturer
Which Manufacturer of 41772-0464 would you like to use for your alert(s)?
  • Please alert me when 41772-0464 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 41772-0464 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 41772-0464 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 41772-0464 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 41772-0464.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 41772-0464 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: