-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4177-2ARMZ-RL | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-2ARMZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-2ARZ | Analog Devices | 30V, Precision w/OVP, EMI and |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1797
|
Newark | Kk 156 Hdr Assy Rtan 15 Sgold 08 Ckt |Molex 41772-0469 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
0417720469
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Bag - Bag (Alt: 0417720469) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days Container: Bag | 0 |
|
$2.2100 | Buy Now |
DISTI #
538-41772-0469
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy RtAn 15 SGold 08 Ckt RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41772-0469
Molex
Buy Now
Datasheet
|
Compare Parts:
41772-0469
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41772-0469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41772-0469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-62-3080 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41772-0469 vs 26-62-3080 |
3-644633-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41772-0469 vs 3-644633-8 |
26-62-7080 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41772-0469 vs 26-62-7080 |
644755-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41772-0469 vs 644755-8 |
2-647126-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41772-0469 vs 2-647126-8 |
42492-0406 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 41772-0469 vs 42492-0406 |
2-647141-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41772-0469 vs 2-647141-8 |
2-647134-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 41772-0469 vs 2-647134-8 |
41662-0030 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 41772-0469 vs 41662-0030 |
41662-0142 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 41772-0469 vs 41662-0142 |