41772-0478
Molex
Description: Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of 41772-0478 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4177-2ARMZ-RL Analog Devices 30V, Precision w/OVP, EMI and
ADA4177-2ARMZ-R7 Analog Devices 30V, Precision w/OVP, EMI and
ADA4177-2ARZ Analog Devices 30V, Precision w/OVP, EMI and

Price & Stock for 41772-0478 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R8727
Newark Kk 156 Hdr Assy Rtan 15 Sgold 17 Ckt |Molex 41772-0478 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.0700
  • 100 $4.8200
  • 250 $4.4300
$4.4300 / $5.0700 Buy Now
DISTI # 538-41772-0478
Mouser Electronics Headers & Wire Housings KK 156 Hdr Assy RtAn RtAn 15 SGold 17 Ckt RoHS: Compliant 0
  • 1 $6.6400
  • 10 $5.8200
  • 75 $4.7000
  • 525 $4.4200
  • 1,050 $3.8700
$3.8700 / $6.6400 Order Now

CAD Models for 41772-0478 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 41772-0478 by Molex

41772-0478
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
KK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 41772-0478
    Molex
    Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 41772-0478

This table gives cross-reference parts and alternative options found for 41772-0478. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41772-0478, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
26-64-5181 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 26-64-5181
0026603170 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 41772-0478 vs 0026603170
41672-0191 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 41672-0191
41662-0129 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 41772-0478 vs 41662-0129
424-92-0288 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 424-92-0288
41672-0124 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 41672-0124
41662-0039 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 41772-0478 vs 41662-0039
0026481174 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 41772-0478 vs 0026481174
424-92-0318 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 424-92-0318
41672-0101 Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 41772-0478 vs 41672-0101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 41772-0478 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 41772-0478 by Molex

Select Manufacturer
Which Manufacturer of 41772-0478 would you like to use for your alert(s)?
  • Please alert me when 41772-0478 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 41772-0478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 41772-0478 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 41772-0478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 41772-0478.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 41772-0478 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: