-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0837GBA-GAH-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0837GBA2-GAH-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
90837-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Coding System, Header Key, LF. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0683
|
Newark | Kk 156 Hdr Assy Frlk Frlk 07 Ckt 15 Sgold |Molex 41791-0837 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1579 |
|
$1.5200 | Buy Now |
DISTI #
56H8879
|
Newark | Kk 156 Hdr Assy Frlk 07 Ckt 15 Sgold |Molex 41791-0837 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
538-41791-0837
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 07 Ckt 15 SGold RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1559 In Stock |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
65680688
|
Verical | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1560 |
|
$1.3000 / $1.3600 | Buy Now |
|
Quest Components | 241 |
|
$1.6004 / $3.4604 | Buy Now | |
DISTI #
41791-0837
|
TTI | Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 07 Ckt 15 SGold RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5000 | Buy Now |
DISTI #
417910837-MOL
|
TME | 41791-0837 Min Qty: 37 | 1579 |
|
$0.9804 / $1.1372 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2312 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1559 In Stock |
|
$1.3100 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41791-0837
Molex
Buy Now
Datasheet
|
Compare Parts:
41791-0837
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41791-0837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41791-0837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-61-4070 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Molex | 41791-0837 vs 26-61-4070 |