-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0701
|
Newark | Kk 156 Hdr Assy Frlk Frlk 09 Ckt 30 Sgold |Molex 41791-0856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$2.1800 | Buy Now |
DISTI #
538-41791-0856
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 09 Ckt 30 SGold RoHS: Compliant | 0 |
|
$1.8100 / $1.9400 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
229 Partner Stock |
|
$1.4700 / $2.0900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
229 Partner Stock |
|
$1.4700 / $2.0900 | Buy Now |
DISTI #
10189111
|
TestEquity LLC | Molex 41791-0856 Headers & Wire Housings, KK 156 Header Assembly, Frlk Frlk 09 Circuit, 30 Sgold | 229 |
|
$2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41791-0856
Molex
Buy Now
Datasheet
|
Compare Parts:
41791-0856
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |