-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1231-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
538 In Stock |
|
$5.7562 / $9.6600 | Buy Now |
DISTI #
502-4182-2SG-300
|
Mouser Electronics | Standard Circular Connector 2P SOCKET PNL MNT RoHS: Compliant | 122 |
|
$5.7500 / $9.0700 | Buy Now |
DISTI #
70025486
|
RS | Connector #12 Solder Cup 2 Socket Gold over Nickel -55 to +125 ° C 600 | Conxall 4182-2SG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1613 |
|
$6.9000 / $9.5900 | Buy Now |
|
Onlinecomponents.com | Conn Field Installable SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$5.1800 / $9.1300 | Buy Now |
DISTI #
41822SG300
|
TTI | Standard Circular Connector MULTI-CON PANEL #12 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 290 In Stock |
|
$6.0400 / $8.9800 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 2 Socket - Solder Contacts | 895 |
|
$7.1600 / $8.8100 | Buy Now |
DISTI #
000000000000734590
|
Sager | Standard Circular Connector 2P SOCKET PNL MNT Min Qty: 1 | 0 |
|
$5.5200 / $7.7800 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$5.1800 / $9.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4182-2SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4182-2SG-300
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |