There are no models available for this part yet.
Overview of 4184-8CN080 by HeliCoil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54184J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54184J. Buy from authorized manufacturer Rochester Electronics. | |
74184N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74184N. Buy from authorized manufacturer Rochester Electronics. | |
SD54-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 4184-8CN080 by HeliCoil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEL4184-8CN080
|
DB Roberts | 1232 |
|
$0.3900 / $0.4340 | Buy Now |