Part Details for 419-0021-001 by ITT Interconnect Solutions
Overview of 419-0021-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-0021-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1550
|
Newark | Kjl6T 13 B |Itt Cannon 419-0021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.4300 / $314.7500 | Buy Now |
DISTI #
2266-419-0021-001-ND
|
DigiKey | KJL6T 13 B Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$339.5200 / $352.5700 | Buy Now |
DISTI #
ITT419-0021-001
|
Heilind Electronics | KJL6T 13 B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
4 Partner Stock |
|
$384.6800 / $407.1600 | Buy Now | |
DISTI #
ITT419-0021-001
|
Interstate Connecting Components | KJL6T 13 B | 0 |
|
Buy Now | |
|
Master Electronics |
4 Partner Stock |
|
$384.6800 / $407.1600 | Buy Now |