Part Details for 419-0029-001 by ITT Interconnect Solutions
Overview of 419-0029-001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 419-0029-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1553
|
Newark | Connector |Itt Cannon 419-0029-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3000 / $156.2800 | Buy Now |
DISTI #
2266-419-0029-001-ND
|
DigiKey | 419-0029-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$165.3400 / $175.0700 | Buy Now |
DISTI #
965-419-0029-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$175.0700 | Order Now |
DISTI #
ITT419-0029-001
|
Heilind Electronics | KJA6-11W-N BARREL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
48 Partner Stock |
|
$182.2100 / $223.0100 | Buy Now | |
DISTI #
4190029001-ITT
|
TME | 419-0029-001 Min Qty: 1 | 48 |
|
$163.2904 / $192.1183 | Buy Now |
DISTI #
ITT419-0029-001
|
Interstate Connecting Components | KJA6-11W-N BARREL ASSY | 0 |
|
Buy Now | |
DISTI #
C1S138502434305
|
Chip1Stop | Connector D-Subminiature | 48 |
|
$164.0000 / $185.0000 | Buy Now |
|
Master Electronics |
48 Partner Stock |
|
$182.2100 / $223.0100 | Buy Now |