Part Details for 419-0034-100 by ITT Interconnect Solutions
Overview of 419-0034-100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-0034-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3407
|
Newark | Itt Cannon |Itt Cannon 419-0034-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7800 / $69.6900 | Buy Now |
DISTI #
2266-419-0034-100-ND
|
DigiKey | 419-0034-100 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$92.6900 | Buy Now |
DISTI #
ITT419-0034-100
|
Heilind Electronics | KJA6-21F-A BARREL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Barrel Assembly RoHS: Compliant |
2 Partner Stock |
|
$80.5700 / $131.4300 | Buy Now |
DISTI #
ITT419-0034-100
|
Interstate Connecting Components | KJA6-21F-A BARREL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Circular Barrel Assembly RoHS: Compliant |
2 Partner Stock |
|
$80.5700 / $131.4300 | Buy Now |