There are no models available for this part yet.
Overview of 419-0036-501 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910036CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
66900-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . | |
55510-036LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 36 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 419-0036-501 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3411
|
Newark | Itt Cannon |Itt Cannon 419-0036-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.1900 / $236.5100 | Buy Now | |
DISTI #
2266-419-0036-501-ND
|
DigiKey | 419-0036-501 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$205.1100 / $213.0100 | Buy Now | |
DISTI #
ITT419-0036-501
|
Heilind Electronics | KJA6-25W POS E BBL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular BBL Assembly RoHS: Compliant |
6 Partner Stock |
|
$221.8900 / $636.0100 | Buy Now | ||
DISTI #
4190036501-ITT
|
TME | 419-0036-501 Min Qty: 1 | 6 |
|
$202.5837 / $233.7500 | Buy Now | |
DISTI #
ITT419-0036-501
|
Interstate Connecting Components | KJA6-25W POS E BBL ASSY | 0 |
|
Buy Now | ||
DISTI #
C1S138502294187
|
Chip1Stop | Connector Circular | 6 |
|
$216.0000 / $225.0000 | Buy Now | |
Master Electronics | Circular BBL Assembly RoHS: Compliant |
6 Partner Stock |
|
$221.8900 / $636.0100 | Buy Now |