-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7981
|
Newark | Connector, Header, 6Pos, 2.54Mm, Smt, Spring Loaded Connector Type:Target Header, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:419 Series Rohs Compliant: Yes |Mill-Max 419-10-206-30-054000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $15.0100 | Buy Now |
DISTI #
ED10787-ND
|
DigiKey | CONN SPRING TARGET 6POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
70 In Stock |
|
$3.5576 / $6.1000 | Buy Now |
DISTI #
575-4191020630054000
|
Mouser Electronics | Pin & Socket Connectors Low Profile SLC Target Connector RoHS: Compliant | 645 |
|
$3.5500 / $6.1000 | Buy Now |
DISTI #
V99:2348_21613147
|
Arrow Electronics | Conn Spring Loaded Connector SKT 6 POS 2.54mm Solder ST SMD Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2219 | Americas - 18 |
|
$2.2310 / $2.9570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 0Tube |
|
$9.0500 | Buy Now |
DISTI #
000000000005682353
|
Sager | Pin & Socket Connectors Low Profile SLC Target Connector Min Qty: 50 | 0 |
|
$1.8600 / $15.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
419-10-206-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-206-30-054000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 419-10-206-30-054000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 419-10-206-30-054000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3103-C2P2-4H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 419-10-206-30-054000 vs HM3103-C2P2-4H |
HM3103-D2P1-FH | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 419-10-206-30-054000 vs HM3103-D2P1-FH |
68908-306CT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 419-10-206-30-054000 vs 68908-306CT |
8614-00-06-2-Y0-2-709-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 419-10-206-30-054000 vs 8614-00-06-2-Y0-2-709-LF |
76350-122-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 419-10-206-30-054000 vs 76350-122-6 |
87332-0607 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 419-10-206-30-054000 vs 87332-0607 |
95129-16HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 419-10-206-30-054000 vs 95129-16HLF |
HM3103-D3P2-0F | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 419-10-206-30-054000 vs HM3103-D3P2-0F |
8614-00-06-2-Y0-1-709-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 419-10-206-30-054000 vs 8614-00-06-2-Y0-1-709-LF |
308-106-320 | Board Connector, 6 Contact(s), 2 Row(s), Male, IDC Terminal | I/O Interconnect | 419-10-206-30-054000 vs 308-106-320 |