Part Details for 419-10-216-30-041000 by Mill-Max Mfg Corp
Overview of 419-10-216-30-041000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-10-216-30-041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
419-10-216-30-041000-ND
|
DigiKey | CONN SPRING TARGET 16POS SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
35 In Stock |
|
$10.9589 / $16.8000 | Buy Now |
DISTI #
575-4191021630041000
|
Mouser Electronics | Pin & Socket Connectors STANDARD SOCKET HEADER RoHS: Compliant | 75 |
|
$10.5500 / $16.8000 | Buy Now |
|
Future Electronics | 419 Series 16 Position 2.54 mm Pitch Dual Row SMT Spring-Loaded Strip Connector RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$10.7800 / $10.9800 | Buy Now |
DISTI #
000000000005682385
|
Sager | Pin & Socket Connectors STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.0900 / $15.8400 | Buy Now |
Part Details for 419-10-216-30-041000
419-10-216-30-041000 CAD Models
419-10-216-30-041000 Part Data Attributes:
|
419-10-216-30-041000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-216-30-041000
Mill-Max Mfg Corp
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |