Part Details for 419-2084-101 by ITT Interconnect Solutions
Overview of 419-2084-101 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. |
Price & Stock for 419-2084-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3525
|
Newark | Itt Cannon |Itt Cannon 419-2084-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7800 / $52.0000 | Buy Now |
DISTI #
2266-419-2084-101-ND
|
DigiKey | 419-2084-101 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$26.5500 | Buy Now |
DISTI #
965-419-2084-101
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$25.5700 / $25.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$25.9900 / $43.2900 | Buy Now |
DISTI #
4192084101-ITT
|
TME | 419-2084-101 Min Qty: 2 | 5 |
|
$29.1385 / $29.1410 | Buy Now |
DISTI #
C1S329900973604
|
Chip1Stop | Connector D-Subminiature | 5 |
|
$28.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$25.9900 / $43.2900 | Buy Now |