Part Details for 419-2087-001 by ITT Interconnect Solutions
Overview of 419-2087-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
10120872-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P20S | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
Price & Stock for 419-2087-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3547
|
Newark | Itt Cannon |Itt Cannon 419-2087-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $60.7200 | Buy Now |
DISTI #
2266-419-2087-001-ND
|
DigiKey | 419-2087-001 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$35.4200 / $37.5200 | Buy Now |
DISTI #
965-419-2087-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$34.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
85 Partner Stock |
|
$35.8200 / $59.6500 | Buy Now |
DISTI #
4192087001-ITT
|
TME | 419-2087-001 Min Qty: 2 | 85 |
|
$34.9818 / $41.1644 | Buy Now |
DISTI #
C1S329900973792
|
Chip1Stop | Connector D-Subminiature | 85 |
|
$34.7000 / $39.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
85 Partner Stock |
|
$35.8200 / $59.6500 | Buy Now |