Part Details for 4191 by Keystone Electronics Corp
Overview of 4191 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54191J/B | Rochester Electronics LLC | Decade Counter, | |
77311-419-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. | |
77313-419-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 4191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-4191-ND
|
DigiKey | BINDPOST STRIP 5POS 0.437" SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
488 In Stock |
|
$1.6375 / $4.0100 | Buy Now |
DISTI #
534-4191
|
Mouser Electronics | Circuit Board Hardware - PCB TERM BRD SCR TYP 5 RoHS: Compliant | 232 |
|
$1.4500 / $3.1400 | Buy Now |
DISTI #
71118167
|
RS | Binding Post Strip, Standard, 3.00 L, 5 Terminals | Keystone Electronics 4191 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.2000 | Buy Now |
|
Bisco Industries | 151 |
|
Buy Now | ||
DISTI #
000000000000358531
|
Sager | Circuit Board Hardware - PCB TERM BRD SCR TYP 5 | 0 |
|
Buy Now |
Part Details for 4191
4191 CAD Models
4191 Part Data Attributes
|
4191
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4191
Keystone Electronics Corp
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |