Part Details for 419D-4L by MG Chemicals
Overview of 419D-4L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419D-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8079
|
Newark | Acrylic Conformal Coating, Ipc 830, Ul 94V-0 (File # E203094)/1 Gal Liquid |Mg Chemicals 419D-4L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.0300 | Buy Now |
DISTI #
473-419D-4L-ND
|
DigiKey | Tool, Equip, Hardware, Enc Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.4500 | Buy Now |
DISTI #
590-419D-4L
|
Mouser Electronics | Chemicals Premium Acrylic Conformal Coating RoHS: Compliant | 0 |
|
$222.1400 / $248.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.0100 / $238.4500 | Buy Now |
DISTI #
2889822
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$139.8190 | Buy Now |
DISTI #
10160018
|
Techni-Tool, Inc. | MG Chemicals 419D-4L Acrylic Conformal Coating, Fast Drying, 3.78 L Can, 419D Series | 1 |
|
$245.0300 | Buy Now |
DISTI #
10160018
|
TestEquity LLC | MG Chemicals 419D-4L Acrylic Conformal Coating, Fast Drying, 3.78 L Can, 419D Series | 1 |
|
$245.0300 | Buy Now |