Part Details for 41F-1Z-C2-1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 41F-1Z-C2-1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F-1Z-C2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 41F Series Single Pole 6 A 12 - 24 V Screw Terminal Din Rail Relay Socket RoHS: Compliant | 0 |
|
$3.0200 / $4.4000 | Buy Now |
DISTI #
41F-1Z-C2-1
|
TME | Socket, PIN: 5, 6A, 250VAC, for DIN rail mounting, screw terminals Min Qty: 1 | 0 |
|
$5.4800 / $10.9500 | RFQ |