Part Details for 41F-1Z-C4-3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 41F-1Z-C4-3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F-1Z-C4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Sockets & Accessories RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$3.0400 / $3.5000 | Buy Now |
DISTI #
77369766
|
Verical | 41F-1Z-C4-3 Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$8.6667 / $10.9771 | Buy Now |
DISTI #
41F-1Z-C4-3
|
TME | Socket, PIN: 5, 6A, 250VAC, for DIN rail mounting, spring clamps Min Qty: 1 | 100 |
|
$4.4600 / $8.9100 | Buy Now |