-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 1800ohm, 150V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1505
|
Newark | Wirewound Res.-Through Hole 1Watt 1.8K 5% Axial Rohs Compliant: Yes |Ohmite 41J1K8E RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$2.9300 / $3.2600 | Buy Now |
DISTI #
64K8736
|
Newark | 1W 1K8 Ohms Silicone 5%/Box Rohs Compliant: Yes |Ohmite 41J1K8E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.1200 | Buy Now |
DISTI #
41J1K8E-ND
|
DigiKey | RES 1.8K OHM 5% 1W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6346 | Buy Now |
DISTI #
588-41J1K8E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1.8K 5% Axial RoHS: Compliant | 0 |
|
$1.6300 / $3.3500 | Order Now |
DISTI #
70580069
|
RS | RES 1.8K OHM 1W 5% AXIAL | Ohmite 41J1K8E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.3000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.8K Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
169 In Stock |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
C1S538700182693
|
Chip1Stop | Res Wirewound 1.8K Ohm 5% 1W ±20ppm/C Conformal Silicone Ceramic AXL RoHS: Compliant | 29 |
|
$3.7600 | Buy Now |
|
Master Electronics | Res Wirewound 1.8K Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
169 In Stock |
|
$1.5000 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41J1K8E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41J1K8E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 1800ohm, 150V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for 41J1K8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41J1K8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41NJ1K8E | Fixed Resistor, Wire Wound, 1W, 1800ohm, 150V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 41J1K8E vs 41NJ1K8E |