Part Details for 41J20RE by Ohmite Mfg Co
Overview of 41J20RE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41J20RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8754
|
Newark | 1W 20 Ohms Silicone 5%/ Box Rohs Compliant: Yes |Ohmite 41J20RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.2100 | Buy Now |
DISTI #
2485-41J20RE-ND
|
DigiKey | 1W 20 OHMS SILICONE 5% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1.4800 | Buy Now |
DISTI #
273-41J20RE-ND
|
DigiKey | 1W 20 OHMS SILICONE 5% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8261 | Buy Now |
DISTI #
588-41J20RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20 ohm 5% 1W Silicone-Ceramic RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
70579981
|
RS | 1W 20 OHMS SILICONE 5% | Ohmite 41J20RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |
DISTI #
41J20RE
|
TTI | Wirewound Resistors - Through Hole 20 ohm 5% 1W Silicone-Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |
Part Details for 41J20RE
41J20RE CAD Models
41J20RE Part Data Attributes
|
41J20RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41J20RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 20ohm, 150V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 41J20RE
This table gives cross-reference parts and alternative options found for 41J20RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41J20RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41NJ20RE | Fixed Resistor, Wire Wound, 1W, 20ohm, 150V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 41J20RE vs 41NJ20RE |