Part Details for 41L4100 by Genteq
Overview of 41L4100 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8211
|
Newark | Capacitor Film, 10Uf, 400V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:10Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):250V, Capacitor Terminals:Pc Pin |Genteq 41L4100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 400VAC - 10uF - 85°C - 1.18" Dia x 1.65". | 0 |
|
$43.0000 / $69.6500 | Buy Now |