Part Details for 41L6100 by Genteq
Overview of 41L6100 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8173
|
Newark | Capacitor Polypropylene Pp Film, 10Uf, 600V 5%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:10Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):330V, Lead Spacing:- Rohs Compliant: Yes |Genteq 41L6100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $85.2300 | Buy Now |
DISTI #
70103215
|
RS | Capacitor, 10 uF, 600 VDC, +/- 5, Axial Leaded, 3.5 Milliohms (Typ.) @ 100 kHz | Genteq 41L6100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7800 | RFQ |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 600VAC - 10uF - 85°C - 1.36" Dia x 2.17". RoHS: Compliant | 0 |
|
$23.9600 / $70.3100 | Buy Now |
Part Details for 41L6100
41L6100 CAD Models
41L6100 Part Data Attributes
|
41L6100
Genteq
Buy Now
|
Compare Parts:
41L6100
Genteq
|
Samacsys Manufacturer | Genteq |