Part Details for 41L7151 by Genteq
Overview of 41L7151 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L7151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2674
|
Newark | Genteq |Genteq 41L7151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3000 / $43.1500 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 700VAC - 1.5uF - 85°C - 0.81" Dia x 1.65". RoHS: Compliant | 0 |
|
$34.1600 / $55.3300 | Buy Now |