There are no models available for this part yet.
Overview of 42-00033 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-331HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 31 Positions, 2.54 mm (0.100in) Pitch | |
68000-336HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 42-00033 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC42-00033
|
Heilind Electronics | 3 POS MALE CONN. M8X1, FIELD A | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC42-00033
|
Interstate Connecting Components | 3 POS MALE CONN. M8X1, FIELD A | 0 |
|
Buy Now | ||
CDM Electronics | 3 POS MALE CONN. M8X1 FIELD TACH Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.3600 / $30.9600 | RFQ |
CAD Models for 42-00033 by Conec Corporation
Part Data Attributes for 42-00033 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|