Part Details for 42-01000 by Conec Corporation
Overview of 42-01000 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 42-01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01000
|
Heilind Electronics | SAL-8-FK3-0.2 | Americas - 7 in Stock |
|
$5.7268 / $7.2783 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $9.1600 | Buy Now |
DISTI #
COC42-01000
|
Interstate Connecting Components | SAL-8-FK3-0.2 | 2 |
|
$5.7268 / $7.2783 | Buy Now |
|
CDM Electronics | SAL-8-FK3-0.2 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.1100 / $8.4500 | RFQ |
Part Details for 42-01000
42-01000 CAD Models
42-01000 Part Data Attributes:
|
42-01000
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01000
Conec Corporation
CONN M8 3POS SOCKET WIRE LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |