Part Details for 42-01001 by Conec Corporation
Overview of 42-01001 by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01001
|
Heilind Electronics | SAL-8-FK4-0.2 | Americas - 0 in Stock |
|
$6.5084 / $8.2644 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $8.4000 | Buy Now |
DISTI #
COC42-01001
|
Interstate Connecting Components | SAL-8-FK4-0.2 | 0 |
|
$6.5084 / $8.2644 | Buy Now |
|
CDM Electronics | SAL-8-FK4-0.2 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.9400 / $9.6000 | RFQ |
Part Details for 42-01001
42-01001 CAD Models
42-01001 Part Data Attributes
|
42-01001
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01001
Conec Corporation
CONN M8 4POS SOCKET WIRE LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |