Part Details for 42-01220TR by Conec Corporation
Overview of 42-01220TR by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 42-01220TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01220TR
|
Heilind Electronics | SAL-8S-IS4SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-01220TR
|
Interstate Connecting Components | SAL-8S-IS4SMT | 0 |
|
Buy Now |
Part Details for 42-01220TR
42-01220TR CAD Models
42-01220TR Part Data Attributes:
|
42-01220TR
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01220TR
Conec Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ZINC ALLOY |