Part Details for 42-01240TR by Conec Corporation
Overview of 42-01240TR by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 42-01240TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01240TR
|
Heilind Electronics | SAL-8-FSH3-X10SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-01240TR
|
Interstate Connecting Components | SAL-8-FSH3-X10SMT | 0 |
|
Buy Now |
Part Details for 42-01240TR
42-01240TR CAD Models
42-01240TR Part Data Attributes
|
42-01240TR
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01240TR
Conec Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ZINC ALLOY |